Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113,164 In Stock | 1 : ¥4.02000 Cut Tape (CT) 5,000 : ¥1.32457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | Push-Pull | 4mA, 4mA | 1.1V ~ 3.6V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | |||
29,359 In Stock | 1 : ¥5.66000 Cut Tape (CT) 5,000 : ¥2.03731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | Push-Pull | 6mA, 6mA | 0.9V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | |||
17,431 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.46725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer, Non-Inverting | 1 | 1 | - | Push-Pull | 8mA, 8mA | 1.65V ~ 5.5V | -55°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
0 In Stock 734,577 Marketplace | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Buffer, Non-Inverting | 1 | 1 | - | Push-Pull | 24mA, 24mA | 0.9V ~ 4.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-UDFN (1.2x1) |