Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,645 In Stock | 1 : ¥3.15000 Cut Tape (CT) 3,000 : ¥0.89250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | 3-State | 8mA, 8mA | 3V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
2,560 In Stock 10,000 Marketplace | 1 : ¥12.72000 Cut Tape (CT) 2,000 : ¥4.38856 Tape & Reel (TR) 446 : ¥4.87969 Bulk | Tape & Reel (TR) Cut Tape (CT) Bulk | Active | Buffer, Non-Inverting | 1 | 8 | - | 3-State | 32mA, 64mA | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
224 In Stock 8,153 Marketplace | 233 : ¥9.39519 Bulk 1 : ¥22.53000 Tube | Bulk Tube | Active | Buffer, Non-Inverting | 1 | 10 | - | 3-State | 32mA, 64mA | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP |