SN74ALVC244PWR | |
---|---|
DigiKey Part Number | 296-5136-2-ND - Tape & Reel (TR) 296-5136-1-ND - Cut Tape (CT) 296-5136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC244PWR |
Description | IC BUF NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC244PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.59100 | ¥45.91 |
25 | ¥4.31200 | ¥107.80 |
100 | ¥3.52040 | ¥352.04 |
250 | ¥3.26956 | ¥817.39 |
500 | ¥2.78262 | ¥1,391.31 |
1,000 | ¥2.22613 | ¥2,226.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.94827 | ¥3,896.54 |
6,000 | ¥1.81389 | ¥10,883.34 |
10,000 | ¥1.74671 | ¥17,467.10 |