Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
204,550 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥0.49369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
7,519 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,000 : ¥1.33087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 6 | 1 | - | Open Drain | -, 24mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-TFSOP (0.173", 4.40mm Width) | 14-TVSOP | |||
12,624 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.09966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | 3-State | 24mA, 24mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |