Buffers, Drivers, Receivers, Transceivers

Results: 2
Manufacturer
onsemiTexas Instruments
Series
27WZ74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Number of Elements
24
Output Type
3-StatePush-Pull
Current - Output High, Low
24mA, 24mA32mA, 32mA
Voltage - Supply
1.65V ~ 3.6V1.65V ~ 5.5V
Package / Case
6-TSSOP, SC-88, SOT-36314-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOICSC-88/SC70-6/SOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
SN74LVC125AMDREP
IC BUF NON-INVERT 3.6V 14SOIC
Texas Instruments
3,901
In Stock
1 : ¥16.49000
Cut Tape (CT)
2,500 : ¥7.53442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
-
3-State
24mA, 24mA
1.65V ~ 3.6V
-55°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SOT-363
NLV27WZ16DFT2G
IC CLK BUFFER 1:1 SC88
onsemi
5,931
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.46270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Buffer, Non-Inverting
2
1
-
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-55°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.