74LVC1G125QW5-7

DigiKey Part Number
31-74LVC1G125QW5-7TR-ND - Tape & Reel (TR)
31-74LVC1G125QW5-7CT-ND - Cut Tape (CT)
31-74LVC1G125QW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G125QW5-7
Description
IC BUFF NON-INVERT 5.5V SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.47000¥2.47
10¥1.82800¥18.28
25¥1.59840¥39.96
100¥1.03370¥103.37
250¥0.85556¥213.89
500¥0.68452¥342.26
1,000¥0.52478¥524.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.45632¥1,368.96
6,000¥0.41068¥2,464.08
15,000¥0.40168¥6,025.20
Manufacturers Standard Package