Buffers, Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74AXC74LV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, Non-InvertingTranslation Transceiver
Number of Bits per Element
18
Output Type
3-StateTri-State, Non-Inverted
Current - Output High, Low
8mA, 8mA12mA, 12mA
Voltage - Supply
0.65V ~ 3.6V1.6V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
4-XFDFN Exposed Pad24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
5-X2SON (0.80x0.80)24-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-TSSOP
SN74AXC8T245PWR
IC TRANSLATION TXRX 3.6V 24TSSOP
Texas Instruments
2,201
In Stock
1 : ¥11.73000
Cut Tape (CT)
2,000 : ¥4.98860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
1
8
-
Tri-State, Non-Inverted
12mA, 12mA
0.65V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
5-X2SON
74LV1T125GXH
IC BUF NON-INVERT 5.5V 5X2SON
Nexperia USA Inc.
2,612
In Stock
1 : ¥3.74000
Cut Tape (CT)
10,000 : ¥0.74777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
8mA, 8mA
1.6V ~ 5.5V
-40°C ~ 125°C
Surface Mount
4-XFDFN Exposed Pad
5-X2SON (0.80x0.80)
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.