MC74LCX541DTG

DigiKey Part Number
MC74LCX541DTGOS-ND
Manufacturer
Manufacturer Product Number
MC74LCX541DTG
Description
IC BUF NON-INVERT 3.6V 20TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX541DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.78000¥8.78
10¥7.83200¥78.32
75¥7.43693¥557.77
150¥5.71020¥856.53
300¥5.04630¥1,513.89
525¥4.78061¥2,509.82
1,050¥3.71826¥3,904.17
2,550¥3.53234¥9,007.47
5,025¥3.39955¥17,082.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.