Buffers, Drivers, Receivers, Transceivers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Logic Type
Buffer, Non-InvertingTranslation Transceiver
Number of Elements
12
Number of Bits per Element
148
Output Type
3-StateOpen Drain
Current - Output High, Low
24mA, 24mA32mA, 32mA-, 32mA
Voltage - Supply
1.65V ~ 3.6V1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-36320-TSSOP (0.173", 4.40mm Width)24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP24-TVSOPSC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
SN74LVC2G07DCKR
IC BUF NON-INVERT 5.5V SC70-6
Texas Instruments
34,851
In Stock
1 : ¥3.66000
Cut Tape (CT)
3,000 : ¥0.80382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
DGV-24-TVSOP Pkg
SN74LVC8T245DGVR
IC TRANSLATION TXRX 5.5V 24TVSOP
Texas Instruments
9,015
In Stock
1 : ¥13.09000
Cut Tape (CT)
2,000 : ¥5.37480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
1
8
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
24-TFSOP (0.173", 4.40mm Width)
24-TVSOP
20-TSSOP
SN74LVC244APW
IC BUF NON-INVERT 3.6V 20TSSOP
Texas Instruments
1,195
In Stock
1 : ¥10.34000
Tube
Tube
Active
Buffer, Non-Inverting
2
4
-
3-State
24mA, 24mA
1.65V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.