Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,356 In Stock | 1 : ¥14.11000 Cut Tape (CT) 2,500 : ¥6.44095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 2 | 8 | - | 3-State | 12mA, 12mA | 0.8V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 48-TFSOP (0.173", 4.40mm Width) | 48-TSSOP | |||
6,177 In Stock | 1 : ¥15.05000 Cut Tape (CT) 2,000 : ¥6.87339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 2 | 8 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | |||
47,599 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥1.85743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Non-Inverting | 1 | 8 | - | 3-State | 24mA, 24mA | 1.2V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | |||
28,150 Marketplace | Unavailable | Bulk | Active | Buffer, Non-Inverting | 4 | 4 | - | 3-State | 24mA, 24mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP |