SN74LVC245AIPWREP

DigiKey Part Number
296-22354-2-ND - Tape & Reel (TR)
296-22354-1-ND - Cut Tape (CT)
296-22354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC245AIPWREP
Description
IC TXRX NON-INVERT 3.6V 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC245AIPWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.72000¥18.72
10¥16.81400¥168.14
25¥15.85800¥396.45
100¥13.51090¥1,351.09
250¥12.68644¥3,171.61
500¥11.10080¥5,550.40
1,000¥9.19777¥9,197.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.56349¥17,126.98
6,000¥8.24630¥49,477.80
10,000¥7.92913¥79,291.30
Manufacturers Standard Package

Other Suppliers on DigiKey

503In Stock
Ships from Rochester Electronics, LLC