Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,776 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥3.99540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 1 | 8 | - | 3-State | 32mA, 32mA | 1.2V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-DHVQFN (5.5x3.5) | |||
4,290 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥1.30039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 24mA, 24mA | 1.65V ~ 3.6V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-XFQFN Exposed Pad | 20-X1QFN (3.3x2.5) | |||
7,408 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.53882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 3 | 1 | - | Push-Pull | 4mA, 4mA | 4.5V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | |||
0 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.83926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer, Non-Inverting | 3 | 1 | - | Push-Pull | 32mA, 32mA | 1.65V ~ 5.5V | -55°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | US8 |