Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,861 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.80378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 2 | 1 | - | Open Drain | -, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
7,776 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥3.99522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 1 | 8 | - | 3-State | 32mA, 32mA | 1.2V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-DHVQFN (5.5x3.5) | |||
7,152 In Stock | 1 : ¥10.37000 Cut Tape (CT) 3,000 : ¥4.40003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 1 | 8 | - | 3-State | 12mA, 12mA | 0.8V ~ 3.6V | -40°C ~ 125°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-DHVQFN (5.5x3.5) | |||
8,283 In Stock | 1 : ¥12.75000 Cut Tape (CT) 1,000 : ¥6.27387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 1 | 8 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (5.5x3.5) | |||
5,393 In Stock | 1 : ¥13.26000 Cut Tape (CT) 3,000 : ¥6.08521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 1 | 8 | - | 3-State | 32mA, 32mA | 1.08V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (5.5x3.5) |