Buffers, Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, Non-InvertingTranslation Transceiver
Number of Bits per Element
18
Input Type
-Schmitt Trigger
Output Type
3-StatePush-Pull
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-36348-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOPSC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
SN74LVC2G17DCKT
IC BUF NON-INVERT 5.5V SC70-6
Texas Instruments
5,739
In Stock
1 : ¥10.71000
Cut Tape (CT)
250 : ¥6.97812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
Schmitt Trigger
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
48-TSSOP
SN74LVC16T245DGGR
IC TRANSLATOR BIDIR 48TSSOP
Texas Instruments
2,324
In Stock
1 : ¥22.70000
Cut Tape (CT)
2,000 : ¥10.37429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
2
8
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.240", 6.10mm Width)
48-TSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.