DF02M

DigiKey Part Number
DF02MDI-ND
Manufacturer
Manufacturer Product Number
DF02M
Description
BRIDGE RECT 1PHASE 200KV 1A DFM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole DFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.300", 7.62mm)
Supplier Device Package
DFM
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
50¥2.54340¥127.17
100¥1.59680¥159.68
500¥1.47842¥739.21
1,000¥1.00529¥1,005.29
2,000¥0.92545¥1,850.90
5,000¥0.88702¥4,435.10
10,000¥0.79832¥7,983.20
50,000¥0.75428¥37,714.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.