KBP202G | |
---|---|
DigiKey Part Number | KBP202GDI-ND |
Manufacturer | |
Manufacturer Product Number | KBP202G |
Description | BRIDGE 1-PH KBP 200V 2A 150C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole KBP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
35 | ¥3.25343 | ¥113.87 |
105 | ¥2.41600 | ¥253.68 |
525 | ¥1.88638 | ¥990.35 |
1,015 | ¥1.53325 | ¥1,556.25 |
2,030 | ¥1.37067 | ¥2,782.46 |
5,005 | ¥1.30097 | ¥6,511.35 |
10,010 | ¥1.20805 | ¥12,092.58 |
50,015 | ¥1.18529 | ¥59,282.28 |