Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,197 In Stock | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥1.20265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 600 V | 1 A | 1.1 V @ 1 A | 10 µA @ 600 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-MicroDIP/SMD | ||
23,306 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.39949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 500 mA | 1 V @ 500 mA | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | MBS | ||
24,235 In Stock | 1 : ¥2.79000 Cut Tape (CT) 5,000 : ¥0.44026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 1 A | 1.1 V @ 1 A | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | ABS | ||
4,982 In Stock | 1 : ¥4.10000 Cut Tape (CT) 5,000 : ¥1.05971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 800 mA | 950 mV @ 400 mA | 10 µA @ 600 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | ABS | ||
0 In Stock Check Lead Time | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥2.12141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 1 A | 950 mV @ 400 mA | 10 µA @ 600 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | ABS |