ABS6 REG | |
---|---|
DigiKey Part Number | ABS6REGTR-ND - Tape & Reel (TR) ABS6REGCT-ND - Cut Tape (CT) ABS6REGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS6 REG |
Description | BRIDGE RECT 1PHASE 600V 1A ABS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS6 REG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 400 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥2.98340 | ¥298.34 |
500 | ¥2.49266 | ¥1,246.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.12141 | ¥2,121.41 |
2,000 | ¥1.88937 | ¥3,778.74 |
5,000 | ¥1.78993 | ¥8,949.65 |
10,000 | ¥1.65735 | ¥16,573.50 |
25,000 | ¥1.64094 | ¥41,023.50 |