ABS6 | |
---|---|
DigiKey Part Number | 1655-ABS6TR-ND - Tape & Reel (TR) 1655-ABS6CT-ND - Cut Tape (CT) 1655-ABS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS6 |
Description | BRIDGE RECT 1P 600V 500MA ABS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.73200 | ¥17.32 |
100 | ¥0.84640 | ¥84.64 |
500 | ¥0.70604 | ¥353.02 |
1,000 | ¥0.49054 | ¥490.54 |
2,000 | ¥0.42515 | ¥850.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.39437 | ¥1,971.85 |
10,000 | ¥0.32703 | ¥3,270.30 |
25,000 | ¥0.32126 | ¥8,031.50 |
50,000 | ¥0.28856 | ¥14,428.00 |
125,000 | ¥0.25008 | ¥31,260.00 |