BGX50AE6327HTSA1

DigiKey Part Number
BGX50AE6327HTSA1TR-ND - Tape & Reel (TR)
BGX50AE6327HTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BGX50AE6327HTSA1
Description
BRIDGE RECT 1P 70V 140MA SOT143
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 70 V Surface Mount PG-SOT-143-3D
Datasheet
 Datasheet
EDA/CAD Models
BGX50AE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
70 V
Current - Average Rectified (Io)
140 mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 mA
Current - Reverse Leakage @ Vr
200 nA @ 500 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
PG-SOT-143-3D
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥2.98800¥29.88
100¥1.90960¥190.96
500¥1.44148¥720.74
1,000¥1.29025¥1,290.25
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.98753¥2,962.59
6,000¥0.94652¥5,679.12
9,000¥0.85187¥7,666.83
30,000¥0.83925¥25,177.50
75,000¥0.78877¥59,157.75
Manufacturers Standard Package