Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,756 In Stock | 1 : ¥6.24000 Tube | - | Tube | Active | Single Phase | Standard | 800 V | 8 A | 1 V @ 4 A | 5 µA @ 800 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBU | GBU | ||
1,020 In Stock 2,880 Factory | 1 : ¥11.41000 Bulk | - | Bulk | Active | Single Phase | Standard | 600 V | 15 A | 1 V @ 7.5 A | 10 µA @ 600 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBU | GBU |