CD-MBL206SL | |
---|---|
DigiKey Part Number | CD-MBL206SLTR-ND - Tape & Reel (TR) CD-MBL206SLCT-ND - Cut Tape (CT) CD-MBL206SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-MBL206SL |
Description | BRIDGE RECT 1PHASE 600V 2A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 2 A | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Chip, Concave Terminals | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15580 | ¥215.58 |
500 | ¥1.68328 | ¥841.64 |
1,000 | ¥1.36811 | ¥1,368.11 |
2,000 | ¥1.22301 | ¥2,446.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.16082 | ¥5,804.10 |
10,000 | ¥1.07791 | ¥10,779.10 |
25,000 | ¥1.05303 | ¥26,325.75 |
50,000 | ¥1.02619 | ¥51,309.50 |