Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,464 In Stock 2,200 Factory | 1 : ¥38.50000 Tray | - | Tray | Active | Single Phase | Standard | 600 V | 35 A | 1.1 V @ 17.5 A | 10 µA @ 600 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-W | GBPC-W | ||
1,700 In Stock | 1 : ¥34.48000 Bulk | - | Bulk | Active | Single Phase | Standard | 1 kV | 25 A | 1.1 V @ 12.5 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-W | GBPC-W | ||
29 In Stock 60,105 Factory | 1 : ¥17.16000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 3.6 A | 1.1 V @ 17.5 A | 10 µA @ 1000 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBJ | GBJ |