CD-DF406S

DigiKey Part Number
118-CD-DF406STR-ND - Tape & Reel (TR)
118-CD-DF406SCT-ND - Cut Tape (CT)
118-CD-DF406SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD-DF406S
Description
BRIDGE RECT 1PHASE 600V 4A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Chip, Concave Terminals
Supplier Device Package
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.24000¥6.24
10¥5.38600¥53.86
100¥3.73140¥373.14
500¥3.11776¥1,558.88
1,000¥2.65341¥2,653.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.36319¥7,089.57
6,000¥2.23881¥13,432.86
9,000¥2.07298¥18,656.82
30,000¥2.05245¥61,573.50
Manufacturers Standard Package