RMB2SH

DigiKey Part Number
1801-RMB2SHTR-ND - Tape & Reel (TR)
1801-RMB2SHCT-ND - Cut Tape (CT)
1801-RMB2SHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMB2SH
Description
BRIDGE RECT TO269AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount TO-269AA (MBS)
Datasheet
 Datasheet
EDA/CAD Models
RMB2SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
TO-269AA (MBS)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.98800¥29.88
100¥2.07630¥207.63
500¥1.62110¥810.55
1,000¥1.40593¥1,405.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.40593¥4,217.79
Manufacturers Standard Package