Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,622 In Stock | 1 : ¥4.84000 Cut Tape (CT) 1,500 : ¥2.06964 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 200 V | 1.5 A | 1.1 V @ 1.5 A | 10 µA @ 200 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-SDIP | ||
4,092 In Stock | 1 : ¥9.19000 Cut Tape (CT) 1,500 : ¥4.04223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 200 V | 1 A | 1.05 V @ 1 A | 5 µA @ 200 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DFS | ||
0 In Stock Check Lead Time | 1,500 : ¥1.22140 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Single Phase | Standard | 200 V | 1 A | 1.1 V @ 1 A | 10 µA @ 200 V | -65°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DF-S |