Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,530 In Stock 7,630 Factory | 1 : ¥4.43000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 2 A | 1.1 V @ 2 A | 5 µA @ 600 V | -65°C ~ 150°C (TJ) | Through Hole | 4-SIP, KBP | KBP | ||
3,755 In Stock | 1 : ¥5.58000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 4 A | 1.1 V @ 4 A | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBU | GBU | ||
2,220 In Stock 1,740 Factory | 1 : ¥7.55000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 4 A | 1 V @ 2 A | 5 µA @ 600 V | -65°C ~ 150°C (TJ) | Through Hole | 4-SIP, KBJ | KBJ | ||
7,698 In Stock 116,550 Factory | 1 : ¥11.16000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 25 A | 1.05 V @ 12.5 A | 10 µA @ 600 V | -65°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBJ | GBJ | ||
705 In Stock | 1 : ¥5.91000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 4 A | 1.1 V @ 4 A | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Through Hole | 4-ESIP | GBU | ||
129 In Stock | 1 : ¥7.63000 Tube | - | Tube | Active | Single Phase | Standard | 800 V | 4 A | 1 V @ 2 A | 5 µA @ 800 V | -55°C ~ 150°C (TJ) | Through Hole | 4-SIP, GBU | GBU |