GBU406G | |
---|---|
DigiKey Part Number | 1655-GBU406G-ND |
Manufacturer | |
Manufacturer Product Number | GBU406G |
Description | BRIDGE RECT 1PHASE 600V 4A GBU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
20 | ¥5.14350 | ¥102.87 |
100 | ¥3.55960 | ¥355.96 |
500 | ¥2.97430 | ¥1,487.15 |
1,000 | ¥2.53124 | ¥2,531.24 |
2,000 | ¥2.25442 | ¥4,508.84 |
5,000 | ¥2.13575 | ¥10,678.75 |
10,000 | ¥1.97755 | ¥19,775.50 |