Bridge Rectifiers

Results: 3
Manufacturer
Bourns Inc.Diodes IncorporatedSMC Diode Solutions
Series
-SBR®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandardSuper Barrier
Voltage - Peak Reverse (Max)
40 V100 V1 kV
Current - Average Rectified (Io)
500 mA2 A5 A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A630 mV @ 500 mA970 mV @ 5 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V25 µA @ 100 V200 µA @ 40 V
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
4-PowerUDFN4-SMD, Gull WingChip, Concave Terminals
Supplier Device Package
-HBSU-DFN3030-4
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
CD-MBL_DF_HD
CD-HD2004
BRIDGE RECT 1PHASE 40V 2A
Bourns Inc.
14,552
In Stock
1 : ¥5.58000
Cut Tape (CT)
5,000 : ¥2.01486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Schottky
40 V
2 A
500 mV @ 2 A
200 µA @ 40 V
-55°C ~ 125°C (TJ)
-
-
Surface Mount
Chip, Concave Terminals
-
SBR1M100BLP-7
SBR05M100BLP-7
BRIDGE RECT 1P 100V DFN3030
Diodes Incorporated
8,217
In Stock
1 : ¥6.32000
Cut Tape (CT)
3,000 : ¥2.40758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Super Barrier
100 V
500 mA
630 mV @ 500 mA
25 µA @ 100 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-PowerUDFN
U-DFN3030-4
HBS510
HBS510
1000V,5APACKAGE HBS BRIDGE RECTI
SMC Diode Solutions
227
In Stock
1 : ¥4.76000
Cut Tape (CT)
2,500 : ¥1.61438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
5 A
970 mV @ 5 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
HBS
Showing
of 3

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.