DF005SA-E3/77

DigiKey Part Number
DF005SA-E3/77GITR-ND - Tape & Reel (TR)
DF005SA-E3/77GICT-ND - Cut Tape (CT)
DF005SA-E3/77GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF005SA-E3/77
Description
BRIDGE RECT 1PHASE 50V 1A DFS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.17000¥5.17
10¥4.49100¥44.91
100¥3.10990¥310.99
500¥2.59856¥1,299.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.21161¥3,317.41
3,000¥1.96972¥5,909.16
7,500¥1.86606¥13,995.45
10,500¥1.72783¥18,142.22
37,500¥1.71072¥64,152.00
Manufacturers Standard Package