XEGAPA-H0-0000-000-000000T3001 | |
---|---|
DigiKey Part Number | 90-XEGAPA-H0-0000-000-000000T3001TR-ND - Tape & Reel (TR) 90-XEGAPA-H0-0000-000-000000T3001CT-ND - Cut Tape (CT) 90-XEGAPA-H0-0000-000-000000T3001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAPA-H0-0000-000-000000T3001 |
Description | XLAMP XEG PC AMBER LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Amber 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 220lm | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.48000 | ¥24.48 |
10 | ¥23.25900 | ¥232.59 |
50 | ¥22.59800 | ¥1,129.90 |
100 | ¥20.81100 | ¥2,081.10 |
200 | ¥18.92585 | ¥3,785.17 |
500 | ¥17.72606 | ¥8,863.03 |
1,000 | ¥16.32242 | ¥16,322.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.32242 | ¥48,967.26 |