SBR05M100BLP-7

DigiKey Part Number
SBR05M100BLP-7DITR-ND - Tape & Reel (TR)
SBR05M100BLP-7DICT-ND - Cut Tape (CT)
SBR05M100BLP-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR05M100BLP-7
Description
BRIDGE RECT 1P 100V DFN3030
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Super Barrier 100 V Surface Mount U-DFN3030-4
Datasheet
 Datasheet
EDA/CAD Models
SBR05M100BLP-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Super Barrier
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
630 mV @ 500 mA
Current - Reverse Leakage @ Vr
25 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-PowerUDFN
Supplier Device Package
U-DFN3030-4
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.32000¥6.32
10¥5.49200¥54.92
100¥3.80110¥380.11
500¥3.17638¥1,588.19
1,000¥2.70332¥2,703.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.40766¥7,222.98
6,000¥2.28093¥13,685.58
9,000¥2.15507¥19,395.63
Manufacturers Standard Package