Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 708 Factory Check Lead Time | 1 : ¥61.97000 Bulk | Bulk | Active | Enclosure | 3.530" L x 2.760" W (89.66mm x 70.10mm) | 2.283" (57.99mm) | 9.73in² (62.8cm²) | Split Sides and Slanted Top | Polycarbonate | Gray | - | - | IP20 | UL94 V-0 | |||
0 In Stock 1,181 Factory Check Lead Time | 1 : ¥53.56000 Bulk | Bulk | Active | Enclosure | 3.543" L x 1.378" W (90.00mm x 35.00mm) | 2.283" (57.99mm) | 4.96in² (32.0cm²) | Cover Included, Slanted Top | Polycarbonate | Light Gray | - | - | IP20 | UL94 V-0 | |||
0 In Stock 463 Factory Check Lead Time | 1 : ¥82.97000 Bulk | Bulk | Active | Housing | 3.530" L x 4.130" W (89.66mm x 104.90mm) | 2.280" (57.91mm) | 8.99in² (58.0cm²) | Cover Included | Polycarbonate | Black | - | - | - | - | |||
0 In Stock 757 Factory Check Lead Time | 1 : ¥89.09000 Bulk | Bulk | Active | Enclosure | 6.120" L x 3.53" W (155.45mm x 89.50mm) | 2.283" (57.99mm) | 8.83in² (57.0cm²) | Split Sides and Slanted Top | Polycarbonate | Gray | - | - | IP20 | UL94 V-0 |