Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock 343 Factory | 1 : ¥160.73000 Bulk | Bulk | Active | Box | 3.150" L x 2.913" W (80.01mm x 73.99mm) | 0.906" (23.01mm) | 9.16in² (59.1cm²) | End Panel(s) | Aluminum | Black | 0.059" (1.50mm) | - | - | - | |||
8 In Stock 161 Factory | 1 : ¥158.78000 Bulk | Bulk | Active | Box | 3.150" L x 2.913" W (80.01mm x 73.99mm) | 0.906" (23.01mm) | 9.16in² (59.1cm²) | End Panel(s) | Aluminum | Clear | 0.059" (1.50mm) | - | - | - | |||
15 In Stock 16 Factory | 1 : ¥172.97000 Bulk | Bulk | Active | Box | 4.724" L x 2.913" W (119.99mm x 73.99mm) | 0.906" (23.01mm) | 13.7in² (89cm²) | End Panel(s) | Aluminum | Black | 0.059" (1.50mm) | - | - | - | |||
3 In Stock 30 Factory | 1 : ¥159.67000 Bulk | Bulk | Active | Box | 4.724" L x 2.913" W (119.99mm x 73.99mm) | 0.906" (23.01mm) | 13.7in² (89cm²) | End Panel(s) | Aluminum | Clear | 0.059" (1.50mm) | - | - | - |