1455CF1201 | |
---|---|
DigiKey Part Number | 164-1455CF1201-ND |
Manufacturer | |
Manufacturer Product Number | 1455CF1201 |
Description | BOX ALUM CLEAR 4.72"L X 2.91"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Clear End Panel(s) 4.724" L x 2.913" W (119.99mm x 73.99mm) X 0.906" (23.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455CF1201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.913" W (119.99mm x 73.99mm) | |
Height | 0.906" (23.01mm) | |
Area (L x W) | 13.7in² (89cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Clear | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.67000 | ¥159.67 |
10 | ¥140.89000 | ¥1,408.90 |
100 | ¥126.80390 | ¥12,680.39 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/186/801/MFG_1455CF1201BK_tmb.jpg)