Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock 396 Factory | 1 : ¥709.43000 Bulk | Bulk | Active | Box | 14.961" L x 11.024" W (380.01mm x 280.01mm) | 5.118" (130.00mm) | 165in² (1065cm²) | Hinged Door, Lid | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.118" (3.00mm) | Latches, PCB Supports, Sealing Gasket | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 5VA | |||
0 In Stock 67 Factory Check Lead Time | 1 : ¥709.43000 Bulk | Bulk | Active | Box | 14.961" L x 11.024" W (380.01mm x 280.01mm) | 5.118" (130.00mm) | 165in² (1065cm²) | Hinged Door, Lid | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.118" (3.00mm) | Latches, PCB Supports, Sealing Gasket | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 5VA | |||
1 In Stock 238 Factory | 1 : ¥903.68000 Bulk | Bulk | Active | Box | 14.960" L x 11.020" W (380.00mm x 280.00mm) | 7.090" (180.09mm) | 165in² (1065cm²) | Hinged Door, Lid | Plastic, Polycarbonate (PC) | Gray | 0.120" (3.05mm) | Latches, Sealing Gasket | IP67, NEMA 4X, UL 508 | UL94 5VA | |||
0 In Stock 37 Factory Check Lead Time | 1 : ¥903.68000 Bulk | Bulk | Active | Box | 14.960" L x 11.020" W (380.00mm x 280.00mm) | 7.090" (180.09mm) | 165in² (1065cm²) | Hinged Door, Lid | Plastic, Polycarbonate (PC) | Gray | 0.120" (3.05mm) | Latches, Sealing Gasket | IP67, NEMA 4X, UL 508 | UL94 5VA |