Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,312 In Stock 280 Factory | 1 : ¥11.99000 Bulk | Bulk | Active | Box, Potting | 2.000" L x 1.500" W (50.80mm x 38.10mm) | 1.000" (25.40mm) | 3.00in² (19.4cm²) | Open End(s) | Plastic, ABS | Black | 0.070" (1.78mm) | - | - | UL94 V-0 | |||
3,134 In Stock 10 Factory | 1 : ¥13.09000 Bulk | Bulk | Active | Box, Potting | 2.000" L x 1.500" W (50.80mm x 38.10mm) | 1.000" (25.40mm) | 3.00in² (19.4cm²) | Open End(s) | Plastic, ABS | Black | 0.070" (1.78mm) | Mounting Flange | - | UL94 V-0 | |||
2,494 In Stock 6,248 Factory | 1 : ¥58.40000 Bulk | Bulk | Active | Box | 3.427" L x 2.279" W (87.05mm x 57.89mm) | 1.604" (40.75mm) | 7.81in² (50.4cm²) | Cover Included | ABS | Black | 0.079" (2.01mm) | Flame Retardant, PCB Supports | IP54 | UL94 V-0 | |||
562 In Stock 1,849 Factory | 1 : ¥89.77000 Bulk | Bulk | Active | Box | 5.906" L x 3.150" W (150.01mm x 80.01mm) | 1.969" (50.00mm) | 18.6in² (120cm²) | Cover Included | ABS | Black | 0.079" (2.01mm) | Card Guides, Flame Retardant | IP54 | UL94 V-0 | |||
894 In Stock 2,296 Factory | 1 : ¥32.22000 Bag | Bag | Active | Box | 3.427" L x 2.279" W (87.05mm x 57.89mm) | 1.604" (40.75mm) | 7.81in² (50.4cm²) | Cover Included | ABS | Black | 0.079" (2.01mm) | PCB Supports | IP54 | - | |||
402 In Stock 209 Factory | 1 : ¥41.66000 Bulk | Bulk | Active | Box | 4.105" L x 2.230" W (104.27mm x 56.64mm) | 2.000" (50.80mm) | 9.14in² (59.0cm²) | Cover Included | Plastic, ABS | Black | 0.070" (1.78mm) | Mounting Flange, PCB Supports | - | UL94 V-0 | |||
42 In Stock 119 Factory | 1 : ¥50.58000 Bulk | Bulk | Active | Box | 3.337" L x 2.462" W (84.76mm x 62.53mm) | 1.100" (27.94mm) | 8.22in² (53.0cm²) | Cover Included | Plastic, ABS | Black | 0.100" (2.54mm) | PCB Supports | - | UL94 5VA | |||
71 In Stock 1,121 Factory | 1 : ¥70.39000 Bag | Bag | Active | Box | 6.001" L x 3.245" W (152.43mm x 82.42mm) | 2.057" (52.25mm) | 19.5in² (126cm²) | Cover Included | ABS | Black | 0.079" (2.01mm) | PCB Supports | IP54 | - | |||
5 In Stock | 1 : ¥50.33000 Bulk | Bulk | Active | Box | 3.600" L x 2.250" W (91.44mm x 57.15mm) | 2.000" (50.80mm) | 8.10in² (52.3cm²) | Hand Held, Split Sides | Plastic, ABS | Black | 0.100" (2.54mm) | PCB Supports | IP40, NEMA 1 | UL94 HB | |||
14 In Stock | 1 : ¥57.38000 Bag | - | Bag | Active | Enclosure | 5.906" L x 3.543" W (150.00mm x 90.00mm) | 1.969" (50.00mm) | 20.9in² (135cm²) | Cover Included, Lid | Plastic, ABS | Black | 0.098" (2.50mm) | - | IP40 | UL94 V-0 |