CBEAC-04-BK | |
---|---|
DigiKey Part Number | 4641-CBEAC-04-BK-ND |
Manufacturer | |
Manufacturer Product Number | CBEAC-04-BK |
Description | ENCLOSURE ABS 5.91"L X 3.54"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included, Lid 5.906" L x 3.543" W (150.00mm x 90.00mm) X 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.906" L x 3.543" W (150.00mm x 90.00mm) | |
Height | 1.969" (50.00mm) | |
Area (L x W) | 20.9in² (135cm²) | |
Design | Cover Included, Lid | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.38000 | ¥57.38 |
10 | ¥51.88300 | ¥518.83 |
25 | ¥49.85800 | ¥1,246.45 |
50 | ¥48.37540 | ¥2,418.77 |
100 | ¥46.93690 | ¥4,693.69 |
250 | ¥45.10168 | ¥11,275.42 |
500 | ¥43.76104 | ¥21,880.52 |
1,000 | ¥42.46035 | ¥42,460.35 |