Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock 396 Factory | 1 : ¥709.43000 Bulk | Bulk | Active | Box | 14.961" L x 11.024" W (380.01mm x 280.01mm) | 5.118" (130.00mm) | 165in² (1065cm²) | Hinged Door, Lid | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.118" (3.00mm) | Latches, PCB Supports, Sealing Gasket | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 5VA | |||
3 In Stock 51 Factory | 1 : ¥646.94000 Bulk | Bulk | Active | Box | 14.960" L x 7.480" W (380.00mm x 190.00mm) | 5.040" (128.02mm) | 112in² (723cm²) | Hinged Door, Lid | Plastic, Polycarbonate (PC) | Gray | 0.120" (3.05mm) | Latches, Sealing Gasket | IP67, NEMA 4X, UL 508 | UL94 5VA | |||
5 In Stock 19 Factory | 1 : ¥461.62000 Box | Box | Active | Box | 16.080" L x 11.810" W (408.43mm x 299.97mm) | 6.300" (160.02mm) | 190in² (1225cm²) | Cover Included, Hinged Door | Plastic, Polycarbonate | Light Gray, Clear Cover | 0.098" (2.50mm) | - | IP67, NEMA 4,4X,6,6P | UL94 HB | |||
1 In Stock 181 Factory | 1 : ¥774.46000 Bulk | Bulk | Active | Box | 15.748" L x 11.811" W (400.00mm x 300.00mm) | 5.906" (150.00mm) | 186in² (1200cm²) | Hinged Door, Lid | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.118" (3.00mm) | Latches, PCB Supports, Sealing Gasket | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 5VA | |||
0 In Stock 98 Factory Check Lead Time | 1 : ¥646.94000 Bulk | Bulk | Active | Box | 14.960" L x 7.480" W (380.00mm x 190.00mm) | 5.040" (128.02mm) | 112in² (723cm²) | Hinged Door, Lid | Plastic, Polycarbonate (PC) | Gray | 0.120" (3.05mm) | Latches, Sealing Gasket | IP67, NEMA 4X, UL 508 | UL94 5VA | |||
0 In Stock 70 Factory Check Lead Time | 1 : ¥646.94000 Bulk | Bulk | Active | Box | 14.960" L x 7.480" W (380.00mm x 190.00mm) | 5.040" (128.02mm) | 112in² (723cm²) | Hinged Door, Lid | Plastic, Polycarbonate (PC) | Gray | 0.120" (3.05mm) | Latches, Sealing Gasket | IP67, NEMA 4X, UL 508 | UL94 5VA |