Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
459 In Stock 1,475 Factory | 1 : ¥283.93000 Bulk | Bulk | Active | Box | 8.599" L x 6.299" W (218.41mm x 160.00mm) | 3.937" (100.00mm) | 54.2in² (350cm²) | Hinged Door, Lid | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.126" (3.20mm) | Latches, PCB Supports, Sealing Gasket | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 5VA | |||
118 In Stock 1,138 Factory | 1 : ¥218.47000 Bulk | Bulk | Active | Box | 7.870" L x 3.930" W (199.90mm x 99.82mm) | 2.750" (69.85mm) | 30.8in² (199cm²) | Hinged Door, Lid | Plastic, ABS/PBT Blend | Gray, Clear Cover/Door | 0.115" (2.92mm) | PCB Supports, Non-Metallic Hinges | IP66, NEMA 1,2,4,4X,12,13 | UL94 5VA | |||
102 In Stock 511 Factory | 1 : ¥278.83000 Box | Box | Active | Box | 8.740" L x 5.750" W (222.00mm x 146.05mm) | 2.950" (74.93mm) | 50.3in² (324cm²) | Cover Included | Plastic, Polycarbonate | Gray, Clear Cover/Door | 0.060" (1.52mm) | - | IP68, NEMA 1, 2, 4, 4X, 6, 6P, 12, 13, UL-508 | UL94 HB | |||
55 In Stock 909 Factory | 1 : ¥198.92000 Box | Box | Active | Box | 7.280" L x 5.310" W (184.91mm x 134.87mm) | 3.350" (85.09mm) | 38.6in² (249cm²) | Hinged Door, Lid | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.130" (3.30mm) | - | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 V-0 | |||
19 In Stock 165 Factory | 1 : ¥198.92000 Box | Box | Active | Box | 7.280" L x 5.310" W (184.91mm x 134.87mm) | 3.350" (85.09mm) | 38.6in² (249cm²) | Hinged Door, Lid | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.130" (3.30mm) | - | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 V-0 | |||
35 In Stock 492 Factory | 1 : ¥201.47000 Box | Box | Active | Box | 5.910" L x 5.910" W (150.11mm x 150.11mm) | 4.720" (119.89mm) | 34.9in² (225cm²) | Hinged Door, Lid | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.130" (3.30mm) | - | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 V-0 | |||
16 In Stock 72 Factory | 1 : ¥159.82000 Box | Box | Active | Box | 5.910" L x 3.940" W (150.11mm x 100.08mm) | 3.350" (85.09mm) | 23.3in² (150cm²) | Hinged Door, Lid | Plastic, Fiberglass/Polyester, Polycarbonate | Gray, Clear Cover/Door | 0.130" (3.30mm) | - | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 V-0 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Box | 10.039" L x 7.087" W (254.99mm x 180.00mm) | 4.921" (125.00mm) | 71.1in² (459cm²) | Cover Included | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.135" (3.43mm) | PCB Supports | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 V-0 |