PTQ-11044 | |
---|---|
DigiKey Part Number | 377-PTQ-11044-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11044 |
Description | BOX PLASTIC GRAY 7.28"L X 5.31"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 7.280" L x 5.310" W (184.91mm x 134.87mm) X 3.350" (85.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.280" L x 5.310" W (184.91mm x 134.87mm) | |
Height | 3.350" (85.09mm) | |
Area (L x W) | 38.6in² (249cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.93000 | ¥198.93 |
10 | ¥165.77400 | ¥1,657.74 |
25 | ¥147.17640 | ¥3,679.41 |