Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
293 In Stock | 1 : ¥28.31000 Bulk | - | Bulk | Active | Case | 4.000" L x 2.875" W (101.60mm x 73.03mm) | 1.560" (39.62mm) | 11.5in² (74cm²) | - | Plastic, Phenolic | Black | 0.105" (2.67mm) | Heat Resistant | - | - | ||
53 In Stock | 1 : ¥12.75000 Bulk | - | Bulk | Active | Enclosure | 3.791" L x 1.614" W (96.30mm x 41.00mm) | 0.787" (20.00mm) | 6.12in² (39.5cm²) | Cover Included | Plastic, ABS | Black | - | Mounting Flange | - | - |