Boxes

Results: 2
Size / Dimension
1.969" L x 0.984" W (50.00mm x 25.00mm)2.559" L x 1.181" W (65.00mm x 30.00mm)
Area (L x W)
1.94in² (12.5cm²)3.02in² (19.5cm²)
Color
BlackTranslucent - Smoke
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
1551USB2BK
1551USB2BK
BOX ABS BLACK 1.97"L X 0.98"W
Hammond Manufacturing
172
In Stock
1 : ¥26.10000
Bag
Bag
Active
Box
1.969" L x 0.984" W (50.00mm x 25.00mm)
0.610" (15.50mm)
1.94in² (12.5cm²)
Hand Held, Split Sides
ABS
Black
0.067" (1.70mm)
PCB Supports
IP54
UL94 HB
1551USB3TSK
1551USB3TSK
BOX ABS TRN SMOKE 2.56"LX1.18"W
Hammond Manufacturing
206
In Stock
604
Factory
1 : ¥31.20000
Bag
Bag
Active
Box
2.559" L x 1.181" W (65.00mm x 30.00mm)
0.610" (15.50mm)
3.02in² (19.5cm²)
Hand Held, Split Sides
ABS
Translucent - Smoke
0.067" (1.70mm)
PCB Supports
IP54
UL94 HB
Showing
of 2

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.