Boxes

Results: 2
Height
2.362" (60.00mm)3.543" (90.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
1554 Series
1554K2GYCL
BOX PC GRAY/CLR 6.3"L X 3.54"W
Hammond Manufacturing
6
In Stock
310
Factory
1 : ¥253.68000
Bag
Bag
Active
Box
6.299" L x 3.543" W (159.99mm x 89.99mm)
3.543" (90.00mm)
22.3in² (144cm²)
Cover Included
Polycarbonate
Gray, Clear Cover/Door
0.118" (3.00mm)
Card Guides, PCB Supports, Watertight
IP68, NEMA 4,4X,12,13, UL-508
UL94 5VA
1554 Series
1554J2GYCL
BOX PC GRAY/CLR 6.3"L X 3.54"W
Hammond Manufacturing
0
In Stock
Check Lead Time
1 : ¥238.29000
Bag
Bag
Active
Box
6.299" L x 3.543" W (159.99mm x 89.99mm)
2.362" (60.00mm)
22.3in² (144cm²)
Cover Included
Polycarbonate
Gray, Clear Cover/Door
0.118" (3.00mm)
Card Guides, PCB Supports, Watertight
IP68, NEMA 4,4X,12,13, UL-508
UL94 5VA
Showing
of 2

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.