Boxes

Results: 2
Size / Dimension
3.874" L x 2.535" W (98.40mm x 64.39mm)4.543" L x 2.575" W (115.39mm x 65.41mm)
Height
1.197" (30.40mm)1.354" (34.39mm)
Area (L x W)
9.82in² (63.4cm²)11.7in² (75cm²)
Color
BlackUnpainted
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
1550Z103
1550Z103
BOX ALUM 3.87"L X 2.54"W
Hammond Manufacturing
58
In Stock
433
Factory
1 : ¥100.53000
Bulk
Bulk
Active
Box
3.874" L x 2.535" W (98.40mm x 64.39mm)
1.354" (34.39mm)
9.82in² (63.4cm²)
Cover Included
Thick Wall Aluminum
Unpainted
0.122" (3.10mm)
Wall Mount, Watertight
IP66, NEMA 1,4,4X,12,13
-
1550Z106BK
1550Z106BK
BOX ALUM BLACK 4.54"L X 2.58"W
Hammond Manufacturing
44
In Stock
145
Factory
1 : ¥160.38000
Bulk
Bulk
Active
Box
4.543" L x 2.575" W (115.39mm x 65.41mm)
1.197" (30.40mm)
11.7in² (75cm²)
Cover Included
Thick Wall Aluminum
Black
0.122" (3.10mm)
Wall Mount, Watertight
IP66, NEMA 1,4,4X,12,13
-
Showing
of 2

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.