Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock 473 Factory | 1 : ¥121.57000 Bulk | Bulk | Active | Box | 6.387" L x 3.246" W (162.23mm x 82.45mm) | 3.346" (85.00mm) | 20.7in² (134cm²) | Cover Included | Plastic, ABS | Gray | 0.118" (3.00mm) | Card Guides, Mounting Flange, PCB Supports | IP65, NEMA 1,2,4,4X,12,13, UL-508 | UL94 HB | |||
55 In Stock 909 Factory | 1 : ¥198.93000 Box | Box | Active | Box | 7.280" L x 5.310" W (184.91mm x 134.87mm) | 3.350" (85.09mm) | 38.6in² (249cm²) | Hinged Door, Lid | Plastic, Fiberglass/Polyester, Polycarbonate | Gray | 0.130" (3.30mm) | - | IP67, NEMA 1,2,4,4X,6, UL-508 | UL94 V-0 |