Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
258 In Stock 281 Factory | 1 : ¥255.55000 Bulk | Bulk | Active | Box | 11.028" L x 7.854" W (280.11mm x 199.49mm) | 2.984" (75.79mm) | 86.6in² (559cm²) | Split Sides and End Panel(s) | ABS | Gray | - | Card Guides, Flame Retardant, PCB Supports | IP54 | UL94 V-0 | |||
34 In Stock 179 Factory | 1 : ¥131.09000 Bulk | Bulk | Active | Box | 8.075" L x 7.077" W (205.11mm x 179.76mm) | 2.488" (63.20mm) | 57.2in² (369cm²) | Split Sides and End Panel(s) | ABS | Black, Gray | - | Card Guides, PCB Supports | IP54 | - | |||
9 In Stock 134 Factory | 1 : ¥149.45000 Bulk | Bulk | Active | Box | 9.831" L x 6.260" W (249.71mm x 159.00mm) | 2.953" (75.00mm) | 61.5in² (397cm²) | Split Sides and End Panel(s) | ABS | Black, Gray | - | Card Guides, PCB Supports | IP54 | - |