Boxes

Results: 5
Series
155615911591T
Container Type
BoxEnclosure
Size / Dimension
3.150" L x 3.150" W (80.00mm x 80.00mm)3.346" L x 2.205" W (85.00mm x 56.00mm)4.409" L x 2.441" W (111.99mm x 62.00mm)
Height
1.213" (30.81mm)1.535" (38.99mm)1.772" (45.00mm)
Area (L x W)
7.38in² (47.6cm²)9.92in² (64.0cm²)10.7in² (69cm²)
Material
ABSPolycarbonate
Color
BlackTranslucent - ClearTranslucent - RedWhite
Thickness
0.079" (2.01mm)-
Features
-Card GuidesCard Guides, Flame Retardant
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
1591LBK
1591LBK
BOX PLASTIC BLK 3.35"L X 2.21"W
Hammond Manufacturing
477
In Stock
1,488
Factory
1 : ¥58.40000
Bulk
Bulk
Active
Box
3.346" L x 2.205" W (85.00mm x 56.00mm)
1.535" (38.99mm)
7.38in² (47.6cm²)
Cover Included
ABS
Black
0.079" (2.01mm)
Card Guides, Flame Retardant
IP54
UL94 V-0
1556BBK
1556BBK
ENCLOSURE ABS 3.15"L X 3.15"W
Hammond Manufacturing
123
In Stock
281
Factory
1 : ¥46.76000
Bulk
Bulk
Active
Enclosure
3.150" L x 3.150" W (80.00mm x 80.00mm)
1.772" (45.00mm)
9.92in² (64.0cm²)
Cover Included
ABS
Black
-
-
IP54
UL94 V-0
1591BTCL
1591BTCL
BOX PLAS TRN 4.41"L X 2.44"W
Hammond Manufacturing
88
In Stock
308
Factory
1 : ¥82.29000
Bulk
Bulk
Active
Box
4.409" L x 2.441" W (111.99mm x 62.00mm)
1.213" (30.81mm)
10.7in² (69cm²)
Cover Included
Polycarbonate
Translucent - Clear
0.079" (2.01mm)
Card Guides
IP54
UL94 V-0
1591BTRD
1591BTRD
BOX PLAS TRN RED 4.41"L X 2.44"W
Hammond Manufacturing
2
In Stock
87
Factory
1 : ¥82.29000
Bulk
Bulk
Active
Box
4.409" L x 2.441" W (111.99mm x 62.00mm)
1.213" (30.81mm)
10.7in² (69cm²)
Cover Included
Polycarbonate
Translucent - Red
0.079" (2.01mm)
Card Guides
IP54
UL94 V-0
1556BWH
1556BWH
ENCLOSURE ABS 3.15"L X 3.15"W
Hammond Manufacturing
23
In Stock
79
Factory
1 : ¥66.48000
Bulk
Bulk
Active
Enclosure
3.150" L x 3.150" W (80.00mm x 80.00mm)
1.772" (45.00mm)
9.92in² (64.0cm²)
Cover Included
ABS
White
-
-
IP54
UL94 V-0
Showing
of 5

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.