Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154 In Stock 764 Factory | 1 : ¥82.03000 Bag | Bag | Active | Box | 5.797" L x 3.504" W (147.24mm x 89.00mm) | 0.984" (25.00mm) | 20.3in² (131cm²) | Hand Held, Split Sides | ABS | Black | 0.108" (2.74mm) | PCB Supports | - | UL94 HB | |||
112 In Stock 539 Factory | 1 : ¥87.64000 Bag | Bag | Active | Box | 6.575" L x 4.213" W (167.01mm x 107.01mm) | 2.555" (64.90mm) | 27.7in² (179cm²) | Cover Included | ABS | Black | 0.130" (3.30mm) | - | IP54 | - | |||
209 In Stock | 1 : ¥91.21000 Bulk | Bulk | Active | Box | 6.880" L x 4.880" W (174.75mm x 123.95mm) | 2.000" (50.80mm) | 33.6in² (217cm²) | Hand Held, Split Sides | Plastic, ABS | Black | 0.100" (2.54mm) | PCB Supports | IP40, NEMA 1 | UL94 HB | |||
686 In Stock | 1 : ¥124.71000 Bulk | Bulk | Active | Box | 5.310" L x 3.350" W (134.87mm x 85.09mm) | 1.500" (38.10mm) | 17.8in² (115cm²) | Split Sides and End Panel(s) | Plastic, ABS | Black | 0.100" (2.54mm) | PCB Supports | IP40 | UL94 HB | |||
71 In Stock 315 Factory | 1 : ¥74.04000 Bulk | Bulk | Active | Enclosure | 4.330" L x 4.130" W (109.98mm x 104.90mm) | 1.380" (35.05mm) | 17.9in² (115cm²) | Hand Held, Split Sides and End Panel(s) | ABS | Black | - | - | IP54 | UL94 HB | |||
64 In Stock 1,461 Factory | 1 : ¥110.17000 Bulk | Bulk | Active | Box | 8.661" L x 4.331" W (219.99mm x 110.01mm) | 1.762" (44.75mm) | 37.5in² (242cm²) | Hand Held, Split Sides | ABS | Black | - | Card Guides, Flame Retardant, PCB Supports | IP54 | UL94 V-0 | |||
43 In Stock | 1 : ¥39.44000 Bag | - | Bag | Active | Box | 3.500" L x 3.500" W (88.90mm x 88.90mm) | 1.550" (39.37mm) | 12.3in² (79cm²) | Hand Held, Cover Included | Plastic, ABS | White | 0.062" (1.57mm) | - | - | - |