Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,240 In Stock | 1 : ¥170.53000 Bulk | Bulk | Active | Box | 4.724" L x 3.152" W (120.00mm x 80.06mm) | 2.165" (55.00mm) | 14.9in² (96cm²) | Cover Included | Plastic, Polycarbonate | Gray, Clear Cover/Door | 0.118" (3.00mm) | PCB Supports, Wall Mount, Watertight | IP67, NEMA 4 | UL94 V-0 | |||
2 In Stock | 1 : ¥138.40000 Bulk | Bulk | Active | Box | 4.724" L x 3.152" W (120.00mm x 80.06mm) | 2.165" (55.00mm) | 14.9in² (96cm²) | Cover Included | Plastic, Polycarbonate | Black | 0.118" (3.00mm) | PCB Supports, Wall Mount, Watertight | IP67, NEMA 4 | UL94 V-0 |